Draper Expert 50605 0 - 140mm Vernier Caliper with Fine Adjustment

MPN
50605
EAN-13
5010559506057
Order Code
91-4314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £28.00 £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 61 in stock

A 140mm vernier calliper manufactured from hardened stainless steel.


  • Measurement range: 0 to 140mm
  • Resolution 0.02mm/1/1000in.
  • Four-way measurement: internal, external, depth and step
  • Satin scales with fine adjustment
  • Fine screw adjustment
  • Plastic storage case
  • Draper type 50605
Type Vernier caliper
Length 140mm
Accuracy 0.02mm
Display Type Analogue
Measurement Range 0 to 140mm
Reading range (max.) 140mm
Resolution 0.02mm/1/1000in

Reviews

Be the first to submit a review

Trustpilot