Draper 68733 32mm Capacity Adjustable Basin Wrench

MPN
68733
Brand
Draper
EAN-13
5010559687336
Order Code
91-4143
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 504 in stock

An adjustable basin wrench with swivel-action universal gripping head and serrated jaw faces.


  • Capacity: 32mm
  • Chrome-plated solid steel handle
  • Sliding tommy bar
  • Draper type 68733
Type Adjustable
Jaw Capacity 32mm
Overall Length 322mm
Material Chrome plated steel

Reviews

Be the first to submit a review

Trustpilot