Draper 17209 350mm Adjustable Pipe Wrench

Order Code:

91-4137

Brand: Draper MPN: 17209 EAN-13: 5010559172092
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
485 in stock, despatched in 3 working days

A traditional pattern wrench forged from chrome-vanadium steel that has been hardened and tempered.


  • Length: 350mm
  • Top jaw sand-blasted and lacquered for corrosion protection
  • Jaw faces serrated in opposite directions to ensure secure grip
  • Draper type 17209
Type Stillson
Jaw Capacity 38mm
Overall Length 350mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot