Draper 17192 300mm Adjustable Pipe Wrench

Order Code:

91-4136

Brand: Draper MPN: 17192 EAN-13: 5010559171927
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
86 in stock, despatched in 3 working days

A traditional pattern wrench forged from chrome-vanadium steel that has been hardened and tempered.


  • Length: 300mm
  • Top jaw sand-blasted and lacquered for corrosion protection
  • Jaw faces serrated in opposite directions to ensure secure grip
  • Draper type 17192
Type Stillson
Jaw Capacity 32mm
Overall Length 300mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot