Draper Expert 11914 10mx19mm Green Insulation Tape to BSEN60454/TYPE2 Pack Of 8

Order Code:

91-4121

Brand: Draper Expert MPN: 11914 EAN-13: 5010559119141
  • Quickly find another product in this range by Colour:

    Green Grey White
Qty Unit Price (Ex VAT)
1+ £7.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 3 working days

Self-extinguishing, flame-resistant PVC insulating tape manufactured to EN60454/Type2 specification.


  • Colour: green
  • Width: 19mm
  • Reel length: 10m
  • Manufactured under strict quality control
  • Security wrapped 8 rolls per pack
  • Manufactured to EN60454/Type2 specifications
  • Draper type 11914
Type Insulating tape
Width 19mm
Length 10m
Colour Green

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot