Draper Expert Insulation Tape 19mm x 10m BSEN60454/Type2

Self-extinguishing, flame-resistant PVC insulating tape available in a range of colours.

  • Width: 19mm
  • Reel length: 10m
  • Manufactured under strict quality control
  • Security wrapped 8 rolls per pack
  • Manufactured to EN60454/Type2 specifications
Description Image Product Buy Pricing (Ex VAT) Colour Type Width Length
Draper Expert 11914 10mx19mm Green Insulation Tape to BSEN60454/TYPE2 Pack Of 8
Draper Expert 11914 10mx19mm Green Insulation Tape to BSEN60454/TYPE2 Pack Of 8
Standard range
Order code: 91-4121
MPN: 11914

Despatched within 3 working days - 9 in stock
1+ £3.85
Price per unit Ex VAT
Green Insulating tape 19mm 10m
Draper Expert 90084 10mx19mm Grey Insulation Tape to BSEN60454/TYPE2 Pack Of 8
Draper Expert 90084 10mx19mm Grey Insulation Tape to BSEN60454/TYPE2 Pack Of 8
Extended range
Order code: 91-4123
MPN: 90084

Available to back orderBack order, lead time 7 days
1+ £6.99
Price per unit Ex VAT
Grey Insulating tape 19mm 10m
Draper Expert 11911 10mx19mm White Insulation Tape to BSEN60454/TYPE2 Pack Of 8
Draper Expert 11911 10mx19mm White Insulation Tape to BSEN60454/TYPE2 Pack Of 8
Extended range
Order code: 91-4118
MPN: 11911

Available to back orderBack order, lead time 7 days
1+ £6.99
Price per unit Ex VAT
White Insulating tape 19mm 10m

Trustpilot