Self-extinguishing, flame-resistant PVC insulating tape manufactured to EN60454/Type2 specification.
- Colour: black
- Width: 19mm
- Reel length: 10m
- Manufactured under strict quality control
- Security wrapped 8 rolls per pack
- Manufactured to EN60454/Type2 specifications
- Draper type 11910
Type |
Insulating tape |
Width |
19mm |
Length |
10m |
Colour/Pattern |
Black |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In