Draper 75301 10m/33ft x 25mm Measuring Tape

MPN
75301
Brand
Draper
EAN-13
5010559753017
Order Code
91-3790
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    3m 5m 10m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 171 in stock

A retractable measuring tape with tough impact-resistant ABS case with soft grip zone, blade locking button and belt clip.

A hold-and-measure button allows the user to lock the tape in position for accurate measurements, with another button on the base to control the speed of blade return into the case.

Then nylon-coated blade has clear black and red graduations, metres into cm/mm and feet into inches, 1/8in. and 1/16in.


  • Length: 10m
  • Width: 32mm
  • Yellow wear-resistant coating
  • Stud centre markings every 16in.
  • Self-aligning end hook for accurate internal/external measurements
  • Draper type 75301
Type Tape measure
Measuring Length 10m
Metric or Imperial Both
Body ABS

Reviews

Be the first to submit a review

Trustpilot