Draper Expert 41394 900mm Plumb Site Dual View Girder Section Spirit Level

Order Code:

91-3765

Brand: Draper Expert MPN: 41394 EAN-13: 5010559413942
  • Quickly find another product in this range by Length:

    600mm 900mm 1200mm
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A high quality, hardened aluminium 'I' beam girder-section level with three permanently fixed, solid acrylic cylindrical shock-resistant UV-resistant vials, one horizontal, one vertical with side view feature and one 45° vial.

The level has been electrostatically epoxy powder-coated and baked for maximum protection.


  • Length: 900mm
  • Metric / imperial rule on top edge
  • Shock absorbing end caps
  • V-Groove for levelling pipes
  • Accuracy 1.75mm per 1m = 0.1° in standard position
  • Draper type 41394
Type Spirit Level
Length 900mm
Number of Vials 3
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot