Draper 63735 10 x 100mm Octagonal Shank Cold Chisel

MPN
63735
Brand
Draper
EAN-13
5010559637355
Order Code
91-3653
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £2.00 £1.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 99 in stock

An octagonal shank chisel made from selected steel with polished cutting edge.


  • Tip width: 10mm
  • Length: 100mm
  • Manufactured generally in accordance with BS3066:1995
  • Draper type 63735
Type Octagonal chisel
Blade Width 10mm
Blade Material Steel
Number of Pieces 1
Length 100mm
Tip Width 10mm

Reviews

Be the first to submit a review

Trustpilot