Draper 19508 No 2 x 100mm Pz Type Cabinet Pattern Screwdriver

Order Code:

91-2792

Brand: Draper MPN: 19508 EAN-13: 5010559195084
  • Country of Origin: China
  • View All

Discontinued


These Draper cabinet pattern handled screwdrivers have chrome-vanadium steel blades that have been correctly hardened and tempered, and have sand-blasted tips.

Fitted with a hexagon bolster which enables extra power to be applied using a spanner.


  • Tip size: 2
  • Blade length: 100mm
  • Flat oval, colour-coded cabinet pattern handles
  • Handles manufactured from high quality PVC
  • Cabinet pattern handles ensure high torque and user comfort
  • Draper type 19508
Length 100mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No
Blade Length 100mm
Height Safe No
Non Sparking No

Trustpilot