Draper 14080 6mm x 100mm Plain Slot Cabinet Pattern Screwdriver

MPN
14080
Brand
Draper
EAN-13
5010559140800
Order Code
91-2763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A Draper Cabinet Pattern handle screwdriver with a chrome vanadium steel blade, correctly hardened and tempered with sand-blasted tips.


  • Blade length: 100mm
  • Tip width: 6mm
  • Flat oval, colour-coded PVC cabinet pattern handle for high torque and comfort
  • Draper type 14080
Length 100mm
ESD Safe No
Tip Type Slotted
Tip Size 6mm
VDE/1000V Approved No
Height Safe No
Non Sparking No

Reviews

Be the first to submit a review

Trustpilot