Draper 48922 5.0 x 100mm Soft Grip Plain Slot Screwdriver

MPN
48922
Brand
Draper
EAN-13
5010559489220
Order Code
91-2714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £3.00 £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 617 in stock

A Draper soft grip plain slot screwdriver with chrome vanadium steel blade, hardened, tempered with satin chrome-plated finish and sand-blasted tip.


  • Tip width 5mm
  • Blade length 100mm
  • Soft grip handle with moulded insert
Length 100mm
ESD Safe No
Tip Type Slotted
Tip Size 5mm
VDE/1000V Approved No
Height Safe No
Non Sparking No

Reviews

Be the first to submit a review

Trustpilot