Draper Expert 40045 No.3 x 150mm Pz Type Screwdriver (sold Loose)

Order Code:

91-2627

Brand: Draper Expert MPN: 40045 EAN-13: 5010559400454
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A Pozidriv compatible screwdriver with chrome vanadium steel blade that has been hardened and tempered, with satin chrome-plated finish and sand-blasted tip.


  • Tip size: 3
  • Blade length: 75mm
  • Polymer vulcanized 'soft grip' rubber handles
  • Colour-coded handles for easy size recognition
  • Draper type 40045
Length 150mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ3
VDE/1000V Approved No
Height Safe No
Non Sparking No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot