Draper Expert 40043 No.2 x 100mm Pz Type Screwdriver Sold Loose)

MPN
40043
EAN-13
5010559400430
Order Code
91-2625
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A Pozidriv compatible screwdriver with chrome vanadium steel blade that has been hardened and tempered, with satin chrome-plated finish and sand-blasted tip.


  • Tip size: 2
  • Blade length: 100mm
  • Polymer vulcanized 'soft grip' rubber handles
  • Colour-coded handles for easy size recognition
  • Draper type 40043
Length 100mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No
Height Safe No
Non Sparking No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot