Draper Expert 40041 No.1 x 75mm PZ Type Screwdriver (Sold Loose)

MPN
40041
EAN-13
5010559400416
Order Code
91-2623
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 3 working days

A Pozidriv compatible screwdriver with chrome vanadium steel blade that has been hardened and tempered, with satin chrome-plated finish and sand-blasted tip.


  • Tip size: 1
  • Blade length: 75mm
  • Polymer vulcanized 'soft grip' rubber handles
  • Colour-coded handles for easy size recognition
  • Draper type 40041
Length 75mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved No
Height Safe No
Non Sparking No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot