Draper Expert 40034 5mm x 150mm Plain Slot Parallel Tip Screwdriver (sold Loose)

Order Code:

91-2591

Brand: Draper Expert MPN: 40034 EAN-13: 5010559400348
Qty Unit Price (Ex VAT)
1+ £5.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A plain slot parallel tip screwdriver with chrome vanadium steel blade that has been hardened and tempered with satin chrome plated finish and sand blasted tip.


  • Tip size: 5mm
  • Blade length: 150mm
  • Polymer vulcanized 'soft grip' rubber handles
  • Colour coded handles for easy recognition
  • Draper type 40034
Length 150mm
ESD Safe No
Tip Type Slotted
Tip Size 5mm
VDE/1000V Approved No
Height Safe No
Non Sparking No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot