Draper Expert 40033 5mm x 100mm Plain Slot Parallel Tip Screwdriver (sold Loose)

MPN
40033
EAN-13
5010559400331
Order Code
91-2590
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

A plain slot parallel tip screwdriver with chrome vanadium steel blade that has been hardened and tempered with satin chrome plated finish and sand blasted tip.


  • Tip size: 5mm
  • Blade length: 100mm
  • Polymer vulcanized 'soft grip' rubber handles
  • Colour coded handles for easy recognition
  • Draper type 40033
Length 100mm
ESD Safe No
Tip Type Slotted
Tip Size 5mm
VDE/1000V Approved No
Height Safe No
Non Sparking No

Reviews

Be the first to submit a review

Trustpilot