Draper Expert 40031 3.2mmx75mm Plain Slot Parallel Tip Screwdriver (sold Loose)

Order Code:

91-2588

Brand: Draper Expert MPN: 40031 EAN-13: 5010559400317
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A plain slot parallel tip screwdriver with chrome vanadium steel blade that has been hardened and tempered with satin chrome plated finish and sand blasted tip.


  • Tip size: 3.2mm
  • Blade length: 75mm
  • Polymer vulcanized 'soft grip' rubber handles
  • Colour coded handles for easy recognition
  • Draper type 40031
Length 75mm
ESD Safe No
Tip Type Slotted
Tip Size 3.2mm
VDE/1000V Approved No
Height Safe No
Non Sparking No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot