Draper Expert 55489 9.5mm x 200mm Plain Slot Flared Tip Mechanics Screwdriver

MPN
55489
EAN-13
5010559554898
Order Code
91-2550
Country of Origin
Taiwan

Discontinued


A plain slot, flared-tip mechanic's screwdriver with a chrome vanadium steel blade. The blade has been hardened and tempered and has a satin-chrome plated finish with a sand-blasted tip.

The handle is manufactured from impact-resistant heavy duty 'soft grip' polypropylene and is colour-coded for easy recognition.


  • Tip width: 9.5mm
  • Blade length: 200mm
  • Soft grip handle
  • Draper type 55489
Length 200mm
ESD Safe No
Tip Type Slotted
Tip Size 9.5mm
Blade Length 200mm
Insulation Type None
Tip Width 9.5mm

Trustpilot