Draper Expert 55488 8mm x 150mm Plain Slot Flared Tip Mechanics Screwdriver

Order Code:

91-2549

Brand: Draper Expert MPN: 55488 EAN-13: 5010559554881
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A plain slot, flared-tip mechanic's screwdriver with a chrome vanadium steel blade. The blade has been hardened and tempered and has a satin-chrome plated finish with a sand-blasted tip.

The handle is manufactured from impact-resistant heavy duty 'soft grip' polypropylene and is colour-coded for easy recognition.


  • Tip width: 8mm
  • Blade length: 150mm
  • Soft grip handle
  • Draper type 55488
Blade Length 150mm
ESD Safe No
Height Safe No
Non Sparking No
Tip Type Slotted
Tip Size 8mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot