Draper Expert 55486 6mm x 100mm Plain Slot Flared Tip Mechanics Screwdriver

MPN
55486
EAN-13
5010559554867
Order Code
91-2547
Country of Origin
Taiwan

Discontinued


A plain slot, flared-tip mechanic's screwdriver with a chrome vanadium steel blade. The blade has been hardened and tempered and has a satin-chrome plated finish with a sand-blasted tip.

The handle is manufactured from impact-resistant heavy duty 'soft grip' polypropylene and is colour-coded for easy recognition.


  • Tip width: 6mm
  • Blade length: 100mm
  • Soft grip handle
  • Draper type 55486
Length 100mm
ESD Safe No
Tip Type Slotted
Tip Size 6mm
Blade Length 100mm
Insulation Type None

Trustpilot