Draper Expert 69217 3.0mm x 100mm Fully Insulated Plain Slot Screwdriver

Order Code:

91-2483

Brand: Draper Expert MPN: 69217 EAN-13: 5010559692170
Qty Unit Price (Ex VAT)
1+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A fully insulated slotted screwdriver tested to 10kV, suitable for working on live circuits of 1kV AC and 1.5kV DC.


  • Tip width: 3.0mm
  • Blade length: 100mm
  • Chrome vanadium steel blade
  • Hardened, tempered and chemically blackened
  • Fully insulated ergonomic soft grip handle
  • Deep set blade sheath for total safety
  • Manufactured and individually certified to EN 60900:2004
  • Draper type 69217
Length 100mm
ESD Safe No
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Type Hand Crimping Tools

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot