Draper Expert 69214 5.5mm x 125mm Fully Insulated Plain Slot Screwdriver

MPN
69214
EAN-13
5010559692149
Order Code
91-2480
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A fully insulated slotted screwdriver tested to 10kV, suitable for working on live circuits of 1kV AC and 1.5kV DC.


  • Tip width: 5.5mm
  • Blade length: 125mm
  • Chrome vanadium steel blade
  • Hardened, tempered and chemically blackened
  • Fully insulated ergonomic soft grip handle
  • Deep set blade sheath for total safety
  • Manufactured and individually certified to EN 60900:2004
  • Draper type 69214
Length 125mm
ESD Safe No
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved No
Height Safe No
Non Sparking No

Reviews

Be the first to submit a review

Trustpilot