Draper Expert 69212 3.0 Mm x 100mm Fully Insulated Plain Slot Screwdriver

MPN
69212
EAN-13
5010559692125
Order Code
91-2478
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.00 £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2,396 in stock, despatched in 3 working days

A fully insulated slotted screwdriver tested to 10kV, suitable for working on live circuits of 1kV AC and 1.5kV DC.


  • Tip width: 3.0mm
  • Blade length: 100mm
  • Chrome vanadium steel blade
  • Hardened, tempered and chemically blackened
  • Fully insulated ergonomic soft grip handle
  • Deep set blade sheath for total safety
  • Manufactured and individually certified to EN 60900:2004
  • Draper type 69212
Length 100mm
ESD Safe No
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Tip Width 3.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot