Draper 54268 Bolt Cutter Jaws for 300mm Bolt Cutter (54264)

MPN
54268
Brand
Draper
EAN-13
5010559542680
Order Code
91-2415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 34 in stock

Spare or replacement jaws for Draper bolt cutters. The jaws are suitable for cutting high tensile material up to 40HRC.


  • Length 300mm
  • Draper type 54268
Type Bolt Cutter Jaws
Overall Length 300mm
Max Cutting Hardness 40HRC

Reviews

Be the first to submit a review

Trustpilot