Draper Expert 12950 600mm Heavy Duty Centre Cut Bolt Cutter

Order Code:

91-2396

Brand: Draper Expert MPN: 12950 EAN-13: 5010559129508
Qty Was Unit Price (Ex VAT)
1+ £83.00 £66.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
41 in stock, despatched in 3 working days

An Expert Quality heavy-duty centre cut bolt cutter, suitable for cutting high tensile material up to 40 HRC.


  • Cutting capacity 10mm
  • Length 600mm
  • Jaws hardened to HRC 58-60 for long life
  • Centre cut jaw pattern
  • Grips on handles
  • Spare jaws available separately
Overall Length 600mm
Max Cutting Hardness 40HRC

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot