Draper 38324 8mm Square - 3/8" Square Drive Drain Plug Key

MPN
38324
Brand
Draper
EAN-13
5010559383245
Order Code
91-1480
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £3.71 £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1,180 in stock

A Draper drain plug key manufactured from hardened and tempered chrome vanadium steel.


  • Key size: 8mm square
  • Square drive size: 3/8in.
  • Application: Citroen: gearbox & sump; Peugeot: back axle, gearbox & sump; Renault: sump; Talbot: gearbox & sump; Volvo: sump
  • Draper type 38324
Type Drain plug key
Size 8mm

Reviews

Be the first to submit a review

Trustpilot