Draper Expert 72793 12mm T Handle Socket Wrench

MPN
72793
EAN-13
5010559727933
Order Code
91-1316
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

A T handle wrench with socket, manufactured from chrome vanadium steel that has been hardened and tempered. The wrench is fitted with a carbon steel PVC dipped handle.


  • Size 12mm
  • Draper type 72793
Type T handle socket wrench
Tip Size 12mm
Material Chrome Vanadium Steel
Size 12mm

Reviews

Be the first to submit a review

Trustpilot