Draper 65297 4000kg Capacity Tow Rope with Flag

MPN
65297
Brand
Draper
EAN-13
5010559652976
Order Code
91-1180
Country of Origin
Netherlands
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    2000kg 4000kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 38 in stock

A high visibility polypropylene tow rope with 'On Tow' sign and warning flag. The rope is looped on one end and has a zinc-plated safety hook on the other.


  • Towing capacity: 4000kg
  • Manufactured to BS AU 187
  • Draper type 65297
Type Tow rope
Capacity 4000kg

Reviews

Be the first to submit a review

Trustpilot