Draper 65547 22.5m Stainless Steel Square Wire for Wire Feeder/starter-0.5/0.6mm

MPN
65547
Brand
Draper
EAN-13
5010559655472
Order Code
91-1135
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 18 in stock

This windscreen bond cutting wire is designed for cutting the adhesive caulking compound around bonded windscreens.


  • Size: 0.5/0.6mm
  • Type: square wire
  • Stainless steel
  • Length 22.5m
  • Draper type 65547
Type Steel wire
Length 22.5m
Size 22.5m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot