Draper Stainless Steel Windscreen Bond Cutting Wire 22.5m

Draper Brand: Draper

This windscreen bond cutting wire is designed for cutting the adhesive caulking compound around bonded windscreens.

  • Available as 0.5/0.6mm square wire or 0.8mm braided wire
  • Stainless steel
  • Length 22.5m
Description Image Product Buy Pricing (Ex VAT) Length Type Size
Draper 65547 22.5m Stainless Steel Square Wire for Wire Feeder/starter-0.5/0.6mm
Draper 65547 22.5m Stainless Steel Square Wire for Wire Feeder/starter-0.5/0.6mm
Standard range
Order code: 91-1135
MPN: 65547

Despatched within 3 working days - 2 in stock
1+ £13.03
Price per unit Ex VAT
22.5m Steel wire 22.5m
Draper 65548 22.5m Stainless Steel Braided Wire for Wire Feeder/starter - 0.8mm
Draper 65548 22.5m Stainless Steel Braided Wire for Wire Feeder/starter - 0.8mm
Standard range
Order code: 91-1136
MPN: 65548

Despatched within 3 working days - 45 in stock
1+ £20.57
Price per unit Ex VAT
Steel wire 22.5m

Trustpilot