Draper 34119 T30 x 115mm Tx-star Tamperproof Screwdriver

MPN
34119
Brand
Draper
EAN-13
5010559341191
Order Code
91-1030
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £9.25 £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

A range of Draper Tx-Star tamper-proof screwdrivers with satin chrome plated chrome vanadium steel blades hardened and tempered with sand blasted tips.


  • Size T30 tamper-proof
  • Length 115mm
  • Square matt black handles manufactured from high impact resistant plastic.
  • Draper TX-STAR products are compatible with Torx fixing systems
Length 115mm
ESD Safe No
Tip Type Tamperproof Torx
Tip Size TT30
VDE/1000V Approved No
Height Safe No
Non Sparking No
Size T30 tamper-proof
Type Ring Terminals

Reviews

Be the first to submit a review

Trustpilot