Q. Is this driver suitable for screws 33-4572 & 33-4570?
A. Hi Trevor. Thank you for your question. This driver is the correct size and suitable for 33-4572 and 33-4570.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 1+ | £4.04 |
A range of Draper Tx-Star tamper-proof screwdrivers with satin chrome plated chrome vanadium steel blades hardened and tempered with sand blasted tips.
| Length | 75mm |
|---|---|
| ESD Safe | No |
| Tip Type | Tamperproof Torx |
| Tip Size | TT10 |
| VDE/1000V Approved | No |
| Height Safe | No |
| Non Sparking | No |
| Size | T10 tamper-proof |
| Type | Ring Terminals |
Q. Is this driver suitable for screws 33-4572 & 33-4570?
A. Hi Trevor. Thank you for your question. This driver is the correct size and suitable for 33-4572 and 33-4570.