Draper 37532 24mm Single Open End Spanner

Order Code:

91-0919

Brand: Draper MPN: 37532 EAN-13: 5010559375325
Qty Was Unit Price (Ex VAT)
1+ £2.40 £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
516 in stock, despatched in 3 working days

An open ended spanner forged from chrome vanadium steel with head angle set at 15°. Black phosphate finish, especially suitable for use in areas where chemicals and chrome plate can give off poisonous fumes.


  • Jaw size 24mm
  • Black phosphate finish
  • Raised collar around jaw
  • Hardened and tempered
  • Draper type 37532
Imperial or Metric Metric
Size 24mm
Length 215mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot