Draper 37527 16mm Single Open End Spanner

Order Code:

91-0914

Brand: Draper MPN: 37527 EAN-13: 5010559375271
Qty Unit Price (Ex VAT)
1+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 3 working days

An open ended spanner forged from chrome vanadium steel with head angle set at 15°. Black phosphate finish, especially suitable for use in areas where chemicals and chrome plate can give off poisonous fumes.


  • Jaw size 16mm
  • Black phosphate finish
  • Raised collar around jaw
  • Hardened and tempered
  • Draper type 37527
Imperial or Metric Metric
Size 16mm
Length 157mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot