Draper Expert 55715 13mm x 17mm Open End Spanner

Order Code:

91-0818

Brand: Draper Expert MPN: 55715 EAN-13: 5010559557158
Qty Unit Price (Ex VAT)
1+ £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
81 in stock, despatched in 3 working days

A metric open-ended spanner forged from chrome vanadium steel hardened, tempered, chrome plated and fully polished.


  • Jaw sizes: 13mm & 17mm
  • Length: 205mm
  • Open ends set at 15°
  • Generally in accordance with DIN3113 specifications
  • Draper type 55715
Imperial or Metric Metric
Size 13, 17mm
Length 205mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot