Draper Expert 55707 46mm x 50mm Bi-hexagon Deep Offset Ring Spanner

MPN
55707
EAN-13
5010559557073
Order Code
91-0810
Country of Origin
India
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £42.51 £37.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 3 working days

This Draper Expert HI-TORQ / Bi-Hexagon spanner has ring ends cranked at 15°.

The long pattern spanner is forged from chrome vanadium steel, hardened, tempered, chrome plated and fully polished throughout.


  • Jaw sizes 46mm & 50mm
  • Generally in accordance with DIN 838 specifications
Type Deep offset ring spanner
Imperial or Metric Metric
Size 46 x 50mm
Length 515mm
Material Chrome Vanadium Steel
Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot