Draper Expert 55698 24mm x 26mm Hi-torq Deep Offset Ring Spanner

MPN
55698
EAN-13
5010559556984
Order Code
91-0802
Country of Origin
India
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

This Draper Expert HI-TORQ / Bi-Hexagon spanner has ring ends cranked at 15°.

The long pattern spanner is forged from chrome vanadium steel, hardened, tempered, chrome plated and fully polished throughout.


  • Jaw sizes 24mm & 26mm
  • Generally in accordance with DIN 838 specifications
Type Deep offset ring spanner
Imperial or Metric Metric
Size 24 x 26mm
Length 337mm
Material Chrome Vanadium Steel
Quantity 1

Reviews

Be the first to submit a review

Trustpilot