Draper Expert 55681 26mm Hi-torq Combination Spanner

MPN
55681
EAN-13
5010559556816
Order Code
91-0785
Country of Origin
India
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 32 in stock

A Draper Expert HI-TORQ offset combination spanner with the deep ring end cranked at 15°.

The long pattern spanner is forged from chrome vanadium steel, hardened, tempered, chrome plated and fully polished throughout.


  • Size: 26mm
  • Open end set at 15°
  • Generally in accordance with DIN3113 specifications
Imperial or Metric Metric
Size 26mm
Length 335mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot