Draper Expert 54292 19mm Hi-torq Combination Spanner

Order Code:

91-0775

Brand: Draper Expert MPN: 54292 EAN-13: 5010559542925
Qty Was Unit Price (Ex VAT)
1+ £8.00 £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
82 in stock, despatched in 3 working days

A Draper Expert HI-TORQ offset combination spanner with the deep ring end cranked at 15°.

The long pattern spanner is forged from chrome vanadium steel, hardened, tempered, chrome plated and fully polished throughout.


  • Size: 19mm
  • Open end set at 15°
  • Generally in accordance with DIN3113 specifications
Imperial or Metric Metric
Size 19mm
Length 250mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot