Seaward 380A930 Apollo 400+ PAT Tester

MPN
380A930
Brand
Seaward
Order Code
90-4371
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1239.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/07/2026

The Apollo 400+ PAT tester from Seaward is a step up from other portable testers with its improved functionality and a range of accessories, including an interchangeable external rechargeable battery pack. This minimises downtime when testing a large number of appliances in one day.

The downloadable Apollo 400+ has the ability to store up to 2000 individual testing records. This data can then be imported into Seaward PATGuard Elite 3 software via Bluetooth or USB connection for further analysis, report generation and more.

The PAT Tester is compact, portable and even includes a built-in QWERTY keyboard for fast data entry. A high quality, full colour screen is also integrated into the unit to make viewing back results as clean as possible.

The Apollo 400+ can be used to perform a wide variety of PAT testing procedures, including low current earth continuity, point to point testing (requires optional accessory), IEC lead testing, protective conductor current testing, touch current testing, load power/current testing, alternative leakage current testing, RCD testing and power socket tests.

This PAT tester is made for use with any type of appliance. The flexible design means it is perfectly at home testing 3-phase equipment, fixed appliances, RCDs as well as standard class I and II appliances, IT equipment and associated cables such as IEC leads and extension leads.

Its comprehensive range of electrical safety tests ensure compliance with the IET 4th Edition Code of Practice. It is ideal for use in mid volume PAT testing where detailed records are required.

You can streamline the testing process further by adding a compatible label printer and barcode scanner. These are available as part of the Apollo 400+ Pro Kit (available as Rapid part 90-4372) and Apollo 400+ Elite Kit (available as Rapid part 90-4373). PATGuard 3 software is also available separately.

To find out about the differences between Seaward's Apollo range and the Apollo + series watch the video below.


  • Ideal for light to medium volume test usage
  • Stores up to 2000 appliance records
  • Printer compatible
  • Up to 25 user configurable electrical test/visual inspection sequences
  • Downloads detailed test results to a PC
  • Point-to-point measurement available using accessory
  • High definition colour display
  • Fast and easy data input
  • Remote data transfer from field to office
  • Bluetooth connectivity
  • Low current earth continuity test
  • Insulation resistance
  • IEC lead test
  • Protective conductor current
  • Touch current
  • Load power/current
  • Alternative leakage current
  • RCD test
  • Power socket test
  • British made
  • Full technical support
  • Manufacturer's part 380A930


  • Type PAT tester
    Customisable Test Groups Yes
    Keypad QWERTY
    On-board Memory Yes
    Power Source Mains/battery

    Reviews

    Be the first to submit a review

    Trustpilot