Antistat 070-0021 Euro Bonding Plug 1 x 10mm & 2 Banana

Order Code:

87-9850

Brand: Antistat MPN: 070-0021
Qty Unit Price (Ex VAT)
10+ £8.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 28/04/2026

This ESD earth bonding plug incorporates two shrouded 4mm banana sockets and a 10mm male stud.

Designed for European mains plug outlets, this plug has been designed to provide a path to ground for wrist straps, matting or test equipment.


  • European plug
  • Metal earth pin
  • Neutral and mains voltage pins are made from non-conductive plastic
  • Built-in 1MΩ resistor
  • Designed for Euro mains socket outlets
  • Antistat type 070-0021
Type Earth bonding plug
Connector Type 10mm
Cord Length Earthing Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot