Antistat 070-0012 ESD Bonding Plug Triple 1 x 10mm Stud 2 x Banana Sockets

MPN
070-0012
Brand
Antistat
Order Code
87-9844
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.65
50+ £8.44
100+ £8.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockFurther 413 despatched in 4 working days

This ESD earth bonding plug incorporates two shrouded 4mm banana sockets and a 10mm male stud.

Designed for UK standard mains plug outlets, this plug has been designed to provide a path to ground for wrist straps, matting or test equipment.


  • UK mains plug
  • Metal earth pin
  • Neutral and mains voltage pins are made from non-conductive plastic
  • Built-in 1MΩ resistor
  • Designed for UK mains socket outlets
  • Antistat type 070-0012
Type Earth bonding plug
Connector Type 10 mm Stud
Cord Length Earthing Plug

Reviews

Be the first to submit a review

Trustpilot