Antistat 067-0016 Premier Coiled Earth Lead 10mm - 10mm (1 Meg Resistor) 10ft

MPN
067-0016
Brand
Antistat
Order Code
87-9828
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 35 in stockFurther 6,807 despatched in 5 working days

A high quality Antistat coiled earth lead that provides a strong connection to ground.

This popular grounding cord can be stretched and recoiled back to it's original length, helping to keep a clear working area for efficiency and comfort. It is the first line in defence against potential ESD damage, designed to work with the Antistat range of mats ensuring maximum protection within a static controlled environment.


  • Length: 3.04m (10ft.)
  • Fitted with two female 10mm studs
  • High quality cord in a striking blue colour for visibility
  • Will recoil back to its original length even after being stretched
  • Antistat type 067-0016
Type Grounding cord
Connector Type 10 mm Stud
Cord Length 3.04m (10ft.)

Reviews

Be the first to submit a review

Trustpilot