This grey conformable double coated acrylic foam VHB™ tape from the 3M™ GPH series is a general purpose high temperature tape which enables bonding of materials in applications with high operating temperatures such as prior to processing in a powder coating line.
Its capacity to bond to a wide variety of substrates makes it a good fit for multi material bonding. Those substrates have a high or medium surface energy including many metals and plastics.
- High initial tack
- Good balance of high temperature and peel and shear performance
- Soft foam enables stress relaxation and easy application
- Good sealing properties
- Suitable for indoor and outdoor use
- Grey colour
- Red siliconised polyethylene film
- Thickness 0.6mm
- Width 25mm
- Supplied on reels of 33mm
- Manufacturer's part 7100101042
| Type |
Double sided foam tape |
| Width |
25mm |
| Length |
33m |
| Colour |
Grey |
| Adhesive Type |
Acrylic |
| Base Unit (B) - Metric Cubic Dimension |
921600.0 MMQ |
| Base Unit (B) - Metric Gross Weight |
499.0g |
| Base Unit (B) - Metric Height Dimension |
192.0mm |
| Base Unit (B) - Metric Length Dimension |
192.0mm |
| Base Unit (B) - Metric Width Dimension |
25.0mm |
| Consumer (2) - Item Quantity |
1.0 |
| Consumer (2) - Unit |
ROL |
| Country of origin |
DE |
| Material |
Acrylic foam |
| Material Number |
7100343315 |
| Overall Length (Imperial) |
36.0 yd |
| Overall Length (Metric) |
33.0m |
| Overall Width (Imperial) |
0.984 in |
| Overall Width (Imperial).10 |
0.984 in |
| Overall Width (Imperial).11 |
0.984 in |
| Overall Width (Imperial).12 |
0.984 in |
| Overall Width (Imperial).13 |
0.984 in |
| Overall Width (Imperial).14 |
0.984 in |
| Overall Width (Imperial).15 |
0.984 in |
| Overall Width (Metric) |
25.0mm |
| Overall Width (Metric).10 |
25.0mm |
| Overall Width (Metric).11 |
25.0mm |
| Overall Width (Metric).12 |
25.0mm |
| Overall Width (Metric).13 |
25.0mm |
| Overall Width (Metric).14 |
25.0mm |
| Overall Width (Metric).15 |
25.0mm |
| Overall Width (Metric).16 |
25.0mm |
| Overall Width (Metric).17 |
25.0mm |
| Overall Width (Metric).18 |
25.0mm |
| Overall Width (Metric).19 |
25.0mm |
| Overall Width (Metric).20 |
25.0mm |
| Overall Width (Metric).21 |
25.0mm |
| Overall Width (Metric).22 |
25.0mm |
| Overall Width (Metric).23 |
25.0mm |
| Overall Width (Metric).24 |
25.0mm |
| Overall Width (Metric).25 |
25.0mm |
| Overall Width (Metric).26 |
25.0mm |
| Overall Width (Metric).27 |
25.0mm |
| Product colour |
Grey |
| Sales Unit (S) - Unit |
ROL |