3M™ VHB™ 4910F Acrylic Foam Tape 9mm x 33m

MPN
7000072289
Brand
3M
GTIN-14
04001895594076
Order Code
87-8089
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £47.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 days

You can bond and seal transparent materials on contact with no drying time using VHB™ 4910 tape from 3M™. This fast and easy-to-use tape effectively replaces screws, rivets and studs when bonding and provides a clear seal.

Using a general purpose adhesive, 4910 acrylic foam tape is commonly used in applications to join transparent material or where clear or colourless tape is preferred. It is specifically designed for good adhesion to metal, glass and plastics.


  • Provides high strength and long-term durability
  • Virtually invisible fastening keeps surfaces smooth
  • Firm acrylic foam core offers a good balance of strength and conformability
  • Eliminates drilling, grinding, refinishing, screwing, welding and associated clean-up
  • Creates a permanent seal against water, moisture and more
  • Pressure sensitive adhesive bonds on contact to provide immediate handling strength
  • Allows the use of thinner, lighter weight and dissimilar materials
  • Width 9mm
  • Supplied on reels of 33m
  • Manufacturer's part 7000072289
Type Foam Tape
Width 9mm
Length 33m
Colour Transparent
Adhesive Type Acrylic
Base Unit (B) - Metric Cubic Dimension 793.55 CCM
Base Unit (B) - Metric Gross Weight 0.369kg
Country of origin DE
Indoor/Outdoor Indoor/Outdoor
Local Catalog ID 4910F9
Material Acrylic foam
Material Number 7000072289
Maximum Operating Temperature (Celsius) 149.0
Maximum Operating Temperature (Fahrenheit) 200.0 Degree Fahrenheit
Overall Length (Imperial) 36.0 yd
Overall Length (Metric) 33.0m
Overall Width (Imperial) 0.4 in
Overall Width (Imperial).10 0.4 in
Overall Width (Imperial).11 0.4 in
Overall Width (Imperial).12 0.4 in
Overall Width (Imperial).13 0.4 in
Overall Width (Imperial).14 0.4 in
Overall Width (Imperial).15 0.4 in
Overall Width (Metric) 9.0mm
Overall Width (Metric).10 9.0mm
Overall Width (Metric).11 9.0mm
Overall Width (Metric).12 9.0mm
Overall Width (Metric).13 9.0mm
Overall Width (Metric).14 9.0mm
Overall Width (Metric).15 9.0mm
Overall Width (Metric).16 9.0mm
Overall Width (Metric).17 9.0mm
Overall Width (Metric).18 9.0mm
Overall Width (Metric).19 9.0mm
Overall Width (Metric).20 9.0mm
Overall Width (Metric).21 9.0mm
Overall Width (Metric).22 9.0mm
Overall Width (Metric).23 9.0mm
Overall Width (Metric).24 9.0mm
Overall Width (Metric).25 9.0mm
Overall Width (Metric).26 9.0mm
Overall Width (Metric).27 9.0mm
Product colour Transparent
Sales Unit (S) - Unit ROL

Reviews

Be the first to submit a review

Trustpilot