3M™ VHB™ 4910F Acrylic Foam Tape

3M Brand: 3M

You can bond and seal transparent materials on contact with no drying time using VHB™ 4910 tape from 3M™. This fast and easy-to-use tape effectively replaces screws, rivets and studs when bonding and provides a clear seal.

Using a general purpose adhesive, 4910 acrylic foam tape is commonly used in applications to join transparent material or where clear or colourless tape is preferred. It is specifically designed for good adhesion to metal, glass and plastics.

  • Provides high strength and long-term durability
  • Virtually invisible fastening keeps surfaces smooth
  • Firm acrylic foam core offers a good balance of strength and conformability
  • Eliminates drilling, grinding, re-finishing, screwing, welding and associated clean-up
  • Creates a permanent seal against water, moisture and more
  • Pressure sensitive adhesive bonds on contact to provide immediate handling strength
  • Allows the use of thinner, lighter weight and dissimilar materials
  • Available in a range of widths
  • Supplied on reels of 33m
Description Image Product Buy Pricing (Ex VAT) Width Base Unit (B) - Metric Cubic Dimension Base Unit (B) - Metric Gross Weight Local Catalog ID Material Number Overall Width (Imperial) Overall Width (Imperial).10 Overall Width (Imperial).11 Overall Width (Imperial).12 Overall Width (Imperial).13 Overall Width (Imperial).14 Overall Width (Imperial).15 Overall Width (Metric) Overall Width (Metric).10 Overall Width (Metric).11 Overall Width (Metric).12 Overall Width (Metric).13 Overall Width (Metric).14 Overall Width (Metric).15 Overall Width (Metric).16
3M™ VHB™ 4910F Acrylic Foam Tape 6mm x 33m
3M™ VHB™ 4910F Acrylic Foam Tape 6mm x 33m
Extended range
Order code: 87-8088
MPN: 7000033115

Order in multiples of 12


Available to back orderBack-order availability date - 23/11/2026
12+ £31.00
Price per unit Ex VAT
6mm 529.0 CCM 246.5g 4910F6 7000033115 0.2 in 0.2 in 0.2 in 0.2 in 0.2 in 0.2 in 0.2 in 6.0mm 6.0mm 6.0mm 6.0mm 6.0mm 6.0mm 6.0mm 6.0mm
3M™ VHB™ 4910F Acrylic Foam Tape 9mm x 33m
3M™ VHB™ 4910F Acrylic Foam Tape 9mm x 33m
Standard range
Order code: 87-8089
MPN: 7000072289

Despatched same day - 6 in stockAdditional quantity lead time 3 weeks
1+ £47.73
Price per unit Ex VAT
9mm 793.55 CCM 0.369kg 4910F9 7000072289 0.4 in 0.4 in 0.4 in 0.4 in 0.4 in 0.4 in 0.4 in 9.0mm 9.0mm 9.0mm 9.0mm 9.0mm 9.0mm 9.0mm 9.0mm
3M™ VHB™ 4910F Acrylic Foam Tape 12mm x 33m
3M™ VHB™ 4910F Acrylic Foam Tape 12mm x 33m
Extended range
Order code: 87-8095
MPN: 7000033116

Order in multiples of 6


Available to back orderBack-order availability date - 23/11/2026
6+ £66.67
Price per unit Ex VAT
12mm 1.058 CDM 490.333g 4910F12 7000033116 0.5 in 0.5 in 0.5 in 0.5 in 0.5 in 0.5 in 0.5 in 12.0mm 12.0mm 12.0mm 12.0mm 12.0mm 12.0mm 12.0mm 12.0mm
3M™ VHB™ 4910F Acrylic Foam Tape 19mm x 33m
3M™ VHB™ 4910F Acrylic Foam Tape 19mm x 33m
Standard range
Order code: 87-8096
MPN: 7000033117

Despatched within 4 working days - 27 in stock
1+ £89.67
Price per unit Ex VAT
19mm 1.587 CDM 768.0g 4910F19 7000033117 0.7 in 0.7 in 0.7 in 0.7 in 0.7 in 0.7 in 0.7 in 19.0mm 19.0mm 19.0mm 19.0mm 19.0mm 19.0mm 19.0mm 19.0mm

Trustpilot