You can use Scotch® 928 ATG Repositionable Double Coated Tissue Tape from 3M™ for a wide range of applications where the tape needs to be used again and again. This tape is a high tack/low tack repositionable pressure sensitive adhesive which allows removal from many papers, foils, and films.
It is ideal for use with items such as reclosable bags and envelopes, core starting and end tabbing of papers, foils and films, novelty items, removable stickers and labels, point of purpose displays and book inserts.
Its versatility means it can be used in the home or workplace as a temporary holder for protective packaging materials, such as foam or cardboard, used during shipment.
- Convenient, quick and easy to use
- Width 19mm
- Supplied on reel of 33m
- Manufacturer's part 71000123437
| Type |
Adhesive transfer tape |
| Width |
19mm |
| Length |
33m |
| Base Unit (B) - Metric Cubic Dimension |
93.867 CCM |
| Base Unit (B) - Metric Gross Weight |
113.398 G |
| Base Unit (B) - Metric Height Dimension |
19.05 MM |
| Base Unit (B) - Metric Length Dimension |
82.55 MM |
| Base Unit (B) - Metric Width Dimension |
59.69 MM |
| Country of origin |
US |
| Indoor/Outdoor |
Indoor/Outdoor |
| Inner (3) - Article Number |
30021200839789.0 |
| Inner (3) - Item Quantity |
12.0 |
| Inner (3) - Metric Cubic Dimension |
2114.035 CCM |
| Inner (3) - Metric Gross Weight |
1.451 KG |
| Inner (3) - Metric Height Dimension |
0.119 M |
| Inner (3) - Metric Length Dimension |
0.095 M |
| Inner (3) - Metric Net Weight |
1.361 KG |
| Inner (3) - Metric Width Dimension |
0.187 M |
| Inner (3) - Unit |
KAR |
| Local Catalog ID |
692090 |
| Material Number |
7000123437 |
| Maximum Operating Temperature (Celsius) |
49.0 |
| Maximum Operating Temperature (Celsius).1 |
49.0 |
| Maximum Operating Temperature (Celsius).2 |
49.0 |
| Maximum Operating Temperature (Celsius).3 |
49.0 |
| Maximum Operating Temperature (Celsius).4 |
49.0 |
| Maximum Operating Temperature (Celsius).5 |
49.0 |
| Maximum Operating Temperature (Celsius).6 |
49.0 |
| Maximum Operating Temperature (Celsius).7 |
49.0 |
| Maximum Operating Temperature (Celsius).8 |
49.0 |
| Maximum Operating Temperature (Celsius).9 |
49.0 |
| Maximum Operating Temperature (Fahrenheit) |
120.0 Degree Fahrenheit |
| Maximum Operating Temperature (Fahrenheit).1 |
120.0 Degree Fahrenheit |
| Maximum Operating Temperature (Fahrenheit).2 |
120.0 Degree Fahrenheit |
| Maximum Operating Temperature (Fahrenheit).3 |
120.0 Degree Fahrenheit |
| Maximum Operating Temperature (Fahrenheit).4 |
120.0 Degree Fahrenheit |
| Maximum Operating Temperature (Fahrenheit).5 |
120.0 Degree Fahrenheit |
| Maximum Operating Temperature (Fahrenheit).6 |
120.0 Degree Fahrenheit |
| Minimum Operating Temperature (Celsius) |
-40.0 |
| Minimum Operating Temperature (Celsius).1 |
-40.0 |
| Minimum Operating Temperature (Celsius).2 |
-40.0 |
| Minimum Operating Temperature (Celsius).3 |
-40.0 |
| Minimum Operating Temperature (Celsius).4 |
-40.0 |
| Minimum Operating Temperature (Celsius).5 |
-40.0 |
| Minimum Operating Temperature (Celsius).6 |
-40.0 |
| Overall Length (Imperial) |
36.0 yd |
| Overall Length (Imperial).1 |
36.0 yd |
| Overall Length (Imperial).2 |
36.0 yd |
| Overall Length (Imperial).3 |
36.0 yd |
| Overall Length (Metric) |
33.0 m |
| Overall Length (Metric).1 |
33.0 m |
| Overall Length (Metric).2 |
33.0 m |
| Overall Length (Metric).3 |
33.0 m |
| Overall Length (Metric).4 |
33.0 m |
| Overall Width (Imperial) |
0.75 in |
| Overall Width (Imperial).1 |
0.75 in |
| Overall Width (Imperial).10 |
0.75 in |
| Overall Width (Imperial).11 |
0.75 in |
| Overall Width (Imperial).12 |
0.75 in |
| Overall Width (Imperial).13 |
0.75 in |
| Overall Width (Imperial).14 |
0.75 in |
| Overall Width (Imperial).15 |
0.75 in |
| Overall Width (Imperial).2 |
0.75 in |
| Overall Width (Imperial).3 |
0.75 in |
| Overall Width (Imperial).4 |
0.75 in |
| Overall Width (Imperial).5 |
0.75 in |
| Overall Width (Imperial).6 |
0.75 in |
| Overall Width (Imperial).7 |
0.75 in |
| Overall Width (Imperial).8 |
0.75 in |
| Overall Width (Imperial).9 |
0.75 in |
| Overall Width (Metric) |
19.05 mm |
| Overall Width (Metric).1 |
19.05 mm |
| Overall Width (Metric).10 |
19.05 mm |
| Overall Width (Metric).11 |
19.05 mm |
| Overall Width (Metric).12 |
19.05 mm |
| Overall Width (Metric).13 |
19.05 mm |
| Overall Width (Metric).14 |
19.05 mm |
| Overall Width (Metric).15 |
19.05 mm |
| Overall Width (Metric).16 |
19.05 mm |
| Overall Width (Metric).17 |
19.05 mm |
| Overall Width (Metric).18 |
19.05 mm |
| Overall Width (Metric).19 |
19.05 mm |
| Overall Width (Metric).2 |
19.05 mm |
| Overall Width (Metric).20 |
19.05 mm |
| Overall Width (Metric).21 |
19.05 mm |
| Overall Width (Metric).22 |
19.05 mm |
| Overall Width (Metric).23 |
19.05 mm |
| Overall Width (Metric).24 |
19.05 mm |
| Overall Width (Metric).25 |
19.05 mm |
| Overall Width (Metric).26 |
19.05 mm |
| Overall Width (Metric).27 |
19.05 mm |
| Overall Width (Metric).3 |
19.05 mm |
| Overall Width (Metric).4 |
19.05 mm |
| Overall Width (Metric).5 |
19.05 mm |
| Overall Width (Metric).6 |
19.05 mm |
| Overall Width (Metric).7 |
19.05 mm |
| Overall Width (Metric).8 |
19.05 mm |
| Overall Width (Metric).9 |
19.05 mm |
| Primary Liner colour |
White |
| Primary Liner Thickness (Imperial) |
6.0 mil |
| Product colour |
White |
| Product colour.1 |
White |
| Product colour.2 |
White |
| Product colour.3 |
White |
| Product colour.4 |
White |
| Product colour.5 |
White |
| Product Form |
Roll |
| Product Form.1 |
Roll |
| Sales Unit (S) - Unit |
ROL |
To use this facility please Sign In.
Sign In