3M™ Scotch® 928 ATG™ Repositionable Transfer Tape

3M Brand: 3M

You can use Scotch® 928 ATG Repositionable Double Coated Tissue Tape from 3M™ for a wide range of applications where the tape needs to be used again and again. This tape is a high tack/low tack repositionable pressure sensitive adhesive which allows removal from many papers, foils, and films.

It is ideal for use with items such as reclosable bags and envelopes, core starting and end tabbing of papers, foils and films, novelty items, removable stickers and labels, point of purpose displays and book inserts.

Its versatility means it can be used in the home or workplace as a temporary holder for protective packaging materials, such as foam or cardboard, used during shipment.

  • Convenient, quick and easy to use
  • Available in a range of sizes
Description Image Product Buy Pricing (Ex VAT) Width Length Adhesive Type Base Unit (B) - Metric Cubic Dimension Base Unit (B) - Metric Gross Weight Base Unit (B) - Metric Height Dimension Base Unit (B) - Metric Length Dimension Base Unit (B) - Metric Width Dimension Inner (3) - Article Number Inner (3) - Metric Cubic Dimension Inner (3) - Metric Gross Weight Inner (3) - Metric Height Dimension Inner (3) - Metric Length Dimension Inner (3) - Metric Net Weight Local Catalog ID Inner (3) - Metric Width Dimension Material Number Overall Length (Imperial) Overall Length (Metric) Overall Width (Imperial)
3M™ Scotch® 928 ATG™ Repositionable Transfer Tape 12mm x 16.5m
3M™ Scotch® 928 ATG™ Repositionable Transfer Tape 12mm x 16.5m
Extended range
Order code: 87-8057
MPN: 7000028874

Available to back orderBack order, lead time 3 weeks
1+ £10.76
10+ £9.99
50+ £9.74
Price per unit Ex VAT
12mm 16.5m Differential Adhesive 63304.887 MMQ 38.102g 11.43mm 74.422mm 74.42mm 30021200627751.0 9281216 7000028874 18.0 yd 165.0m 0.5 in
3M™ Scotch® 928 ATG™ Repositionable Transfer Tape 19mm x 33m
3M™ Scotch® 928 ATG™ Repositionable Transfer Tape 19mm x 33m
Standard range
Order code: 87-8067
MPN: 7000123437

Order in multiples of 48


Available to back orderBack-order availability date - 26/10/2026
48+ £30.30
Price per unit Ex VAT
19mm 33m 93.867 CCM 113.398g 19.05mm 82.55mm 59.69mm 30021200839789.0 2114.035 CCM 1.451kg 0.119m 0.095m 1.361kg 692090 0.187m 7000123437 36.0 yd 33.0m 0.75 in

Trustpilot